-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1W HSG FOR DIESEL PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-953318-1-ND
|
DigiKey | 1W HSG FOR DIESEL PLUG Min Qty: 1 Lead time: 10 Weeks Container: Box |
2500 In Stock |
|
$0.3308 / $0.4300 | Buy Now |
DISTI #
953318-1
|
Avnet Americas | AMP953318-1 - Bulk (Alt: 953318-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3008 / $0.3396 | Buy Now |
DISTI #
571-953318-1
|
Mouser Electronics | Automotive Connectors 1W HSG FOR DIESEL PLUG RoHS: Compliant | 2280 |
|
$0.3180 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.2930 | Buy Now |
DISTI #
AMP953318-1
|
Heilind Electronics | 1W HSG FOR DIESEL PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1W HSG FOR DIESEL PLUG RoHS: Compliant | 0 |
|
$0.3328 / $0.4852 | Buy Now |
DISTI #
953318-1
|
Avnet Americas | AMP953318-1 - Bulk (Alt: 953318-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3008 / $0.3396 | Buy Now |
DISTI #
AMP953318-1
|
Interstate Connecting Components | 1W HSG FOR DIESEL PLUG | 0 |
|
Buy Now | |
DISTI #
953318-1
|
Avnet Abacus | AMP953318-1 (Alt: 953318-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1W HSG FOR DIESEL PLUG RoHS: Compliant | 0 |
|
$0.3328 / $0.4852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953318-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953318-1
TE Connectivity
1W HSG FOR DIESEL PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.752 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94-HB |