Part Details for 9534-CHR-500 by Belden Inc
Overview of 9534-CHR-500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9534-CHR-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Cable Polyvinyl Chloride 2Conductors 18AWG 5.33mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel RoHS: Compliant |
4 In Stock |
|
$560.5200 / $593.2700 | Buy Now |
DISTI #
51520839
|
Verical | Audio Cable Polyvinyl Chloride 2Conductors 18AWG 5.33mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 3 |
|
$728.6760 / $771.2510 | Buy Now |
|
Master Electronics | Audio Cable Polyvinyl Chloride 2Conductors 18AWG 5.33mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel RoHS: Compliant |
4 In Stock |
|
$560.5200 / $593.2700 | Buy Now |