-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
953440-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
953440-4
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 953440-4) RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Container: Bulk | 0 |
|
$1.5647 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2080 Package Multiple: 1040 Container: Box | 0Box |
|
$1.5800 | Buy Now |
DISTI #
AMP953440-4
|
Heilind Electronics | 6POS MQS .63 HEADER 90DEG | Americas - 0 in Stock |
|
$1.9175 / $1.9461 | Buy Now |
|
Onlinecomponents.com | 6pos MQS .63 header 90deg RoHS: Compliant | 0 |
|
$1.6200 / $4.4300 | Buy Now |
DISTI #
AMP953440-4
|
Interstate Connecting Components | 6POS MQS .63 HEADER 90DEG | 0 |
|
$1.9175 / $1.9461 | Buy Now |
DISTI #
953440-4
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole (Alt: 953440-4) RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
953440-4
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole (Alt: 953440-4) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6pos MQS .63 header 90deg RoHS: Compliant | 0 |
|
$1.6200 / $4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953440-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953440-4
TE Connectivity
953440-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.65 inch | |
Body Depth | 0.917 inch | |
Body Length | 0.767 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |