-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
953442-1-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1040 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1017 | Buy Now |
DISTI #
953442-1
|
Avnet Americas | Conn Power HDR 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 953442-1) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 32 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9328 / $1.0532 | Buy Now |
DISTI #
571-953442-1
|
Mouser Electronics | Automotive Connectors 6W MQS HEADER BENT RIGHT RoHS: Compliant | 1489 |
|
$1.0900 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1040 Package Multiple: 1040 Lead time: 33 Weeks Container: Box | 0Box |
|
$0.9070 | Buy Now |
DISTI #
AMP953442-1
|
Heilind Electronics | 6W MQS HEADER BENT RIGHT | Americas - 0 in Stock |
|
$1.1063 / $1.1399 | Buy Now |
|
Onlinecomponents.com | 6pos MQS .63 header 90deg RoHS: Compliant |
326 In Stock |
|
$1.0500 / $1.7500 | Buy Now |
DISTI #
63265070
|
Verical | Conn Shrouded Header (4 Sides) PIN 6 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2214 | Americas - 325 |
|
$2.0546 / $2.3179 | Buy Now |
DISTI #
AMP953442-1
|
Interstate Connecting Components | 6W MQS HEADER BENT RIGHT | 0 |
|
$1.1063 / $1.1399 | Buy Now |
DISTI #
953442-1
|
Avnet Abacus | Conn Power HDR 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port (Alt: 953442-1) RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
953442-1
|
Avnet Abacus | Conn Power HDR 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port (Alt: 953442-1) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953442-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953442-1
TE Connectivity
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.02 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |