-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
953486-2-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 11050 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4189 | Buy Now |
DISTI #
953486-2
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 953486-2) RoHS: Compliant Min Qty: 11050 Package Multiple: 650 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
$3.6241 | Buy Now |
DISTI #
571-953486-2
|
Mouser Electronics | Automotive Connectors 32W MQS RIGHT ANGL RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 11050 Package Multiple: 650 Lead time: 29 Weeks Container: Box | 0Box |
|
$3.3000 | Buy Now |
DISTI #
AMP953486-2
|
Heilind Electronics | 32POS MQS .63 HEADER 90DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 32pos MQS .63 header 90deg RoHS: Compliant | 0 |
|
$3.4700 / $10.1700 | Buy Now |
DISTI #
AMP953486-2
|
Interstate Connecting Components | 32POS MQS .63 HEADER 90DEG | 0 |
|
Buy Now | |
DISTI #
SMC-953486-2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9381 |
|
RFQ | |
DISTI #
953486-2
|
Avnet Abacus | Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole (Alt: 953486-2) RoHS: Compliant Min Qty: 11050 Package Multiple: 650 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
953486-2
|
Avnet Abacus | Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole (Alt: 953486-2) RoHS: Compliant Min Qty: 11050 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953486-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953486-2
TE Connectivity
Combination Line Connector, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.079 inch | |
Body Length | 2.157 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |