-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
953490-3-ND
|
DigiKey | CONN RCPT HSG 16POS 16W Min Qty: 576 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1195 | Buy Now |
DISTI #
953490-3
|
Avnet Americas | Conn Housing RCP 16 POS Crimp ST Cable Mount - Bulk (Alt: 953490-3) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 41 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8074 / $0.9716 | Buy Now |
DISTI #
571-953490-3
|
Mouser Electronics | Automotive Connectors 16W DIAG RCPT HSG ASSY RoHS: Compliant | 526 |
|
$0.9190 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 576 Package Multiple: 576 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.8250 | Buy Now |
DISTI #
AMP953490-3
|
Heilind Electronics | 16W DIAG RCPT HSG ASSY | Americas - 0 in Stock |
|
$1.0062 / $1.0527 | Buy Now |
|
Onlinecomponents.com | 16W DIAG RCPT HSG ASSY RoHS: Compliant | 0 |
|
$0.8960 / $1.3470 | Buy Now |
DISTI #
AMP953490-3
|
Interstate Connecting Components | 16W DIAG RCPT HSG ASSY | 0 |
|
$1.0062 / $1.0527 | Buy Now |
DISTI #
953490-3
|
Avnet Abacus | (Alt: 953490-3) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 16W DIAG RCPT HSG ASSY RoHS: Compliant | 0 |
|
$0.8960 / $1.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953490-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953490-3
TE Connectivity
16 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.06 inch | |
Body Depth | 0.897 inch | |
Body Length | 1.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mating Contact Row Spacing | 0.338 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 48 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 16 |