Part Details for 9535260000 by Weidmüller Interface GmbH & Co. KG
Overview of 9535260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9535260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8320
|
Newark | Mpc 12/12/10 Trsp |Weidmuller 9535260000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8000 / $50.0300 | Buy Now |
DISTI #
281-9535260000-ND
|
DigiKey | MPC 12/12/10 TRSP Min Qty: 12 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$39.2492 | Buy Now |
DISTI #
9535260000
|
Avnet Americas | Empty Enclosure 125mm x 125mm x 100mm Polycarbonate Light Gray - Bulk (Alt: 9535260000) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9535260000
|
Mouser Electronics | Enclosures, Boxes, & Cases MPC 12/12/10 TRSP | 0 |
|
$29.6600 / $34.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$30.9400 / $40.9600 | Buy Now | |
DISTI #
9535260000
|
Avnet Americas | Empty Enclosure 125mm x 125mm x 100mm Polycarbonate Light Gray - Bulk (Alt: 9535260000) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ |