-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3W MQS PIN HSG POSIT MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2285
|
Newark | Automotive Connectors 3W Mqs Pin Hsg Posit Mate |Amp Te Connectivity 953698-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1252 |
|
$0.6560 / $1.0400 | Buy Now |
DISTI #
64AH9915
|
Newark | Automotive Conn Housing, Plug, 3Pos, Product Range:Mqs Series, Gender:Plug, No. Of Positions:3Ways, For Use With:Amp Mqs Series Pin Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Ip Rating:-, Rohs Compliant: Yes |Amp Te Connectivity 953698-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2350 |
|
$0.3850 / $0.5320 | Buy Now |
DISTI #
953698-1-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1240 In Stock |
|
$0.3083 / $0.6100 | Buy Now |
DISTI #
953698-1
|
Avnet Americas | Conn Housing PL 3 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 953698-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.3058 / $0.3453 | Buy Now |
DISTI #
571-953698-1
|
Mouser Electronics | Automotive Connectors 3W MQS PIN HSG POSIT MATE RoHS: Compliant | 1895 |
|
$0.3230 / $0.7900 | Buy Now |
|
Future Electronics | 3 Position 2.54 mm Pitch Wire-to-Wire Black Male Terminal Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 64626Box |
|
$0.1450 / $0.1720 | Buy Now |
DISTI #
AMP953698-1
|
Heilind Electronics | 3W MQS PIN HSG POSIT MATE | Americas - 0 in Stock |
|
$0.3627 / $0.3794 | Buy Now |
|
Onlinecomponents.com | 3POS MQS TAB RoHS: Compliant |
10385 In Stock |
|
$0.3111 / $0.4515 | Buy Now |
DISTI #
953698-1
|
TTI | Automotive Connectors 3W MQS PIN HSG POSIT MATE Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.2990 / $0.3110 | Buy Now |
DISTI #
953698-1
|
Avnet Americas | Conn Housing PL 3 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 953698-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.3058 / $0.3453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953698-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953698-1
TE Connectivity
3W MQS PIN HSG POSIT MATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.547 inch | |
Body Depth | 1.327 inch | |
Body Length | 0.547 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |