Part Details for 953BIW16KSF-F by Cornell Dubilier Electronics Inc
Overview of 953BIW16KSF-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 953BIW16KSF-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5671
|
Newark | Cap, Film, 16Uf, 160Vac, Radial Box, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:16Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 953BIW16KSF-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$2.0200 | Buy Now |
DISTI #
338-4460-ND
|
DigiKey | CAP FILM 16UF 10% 160VAC RADIAL Min Qty: 96 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5483 | Buy Now |
DISTI #
V99:2348_22607720
|
Arrow Electronics | Metallized Polypropylene Film Capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1829 | Americas - 96 |
|
$0.6439 / $1.3250 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitors - 16uF ±10% - 160VDC - ESR: 7mOhm - Ipeak: 475A - 28x37x41.5mm - Radial Lead Through - RoHS RoHS: Compliant | 0 |
|
$6.0500 / $9.1400 | Buy Now |
DISTI #
30311976
|
Verical | Metallized Polypropylene Film Capacitors RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1829 | Americas - 96 |
|
$0.6439 | Buy Now |
DISTI #
43246872
|
Verical | Metallized Polypropylene Film Capacitors RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 95 |
|
$2.9284 / $3.0444 | Buy Now |
DISTI #
953BIW16KSF-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 953BIW16KSF-F
953BIW16KSF-F CAD Models
953BIW16KSF-F Part Data Attributes
|
953BIW16KSF-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
953BIW16KSF-F
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | |
Capacitance | 16 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7 mΩ | |
Height | 37 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Ripple Current | 9300 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 28 mm |