Part Details for 9546 12MM by 3M Interconnect
Overview of 9546 12MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63724-101LF | Amphenol Communications Solutions | Receptacle Guide module, 5 row, 12mm | |
10082972-001LF | Amphenol Communications Solutions | 10082972-001LF-GIG-ARRAY 12MM RECEP 112 | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy |
Price & Stock for 9546 12MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3848
|
Newark | Tape, Pe Foam, 66M X 12Mm, Tape Type:Foam, Tape Backing Material:Acrylic, Tape Width - Metric:12Mm, Tape Width - Imperial:0.47", Tape Length - Metric:66M, Tape Length - Imperial:216.54Ft, Tape Colour:White, Product Range:Xt00 Series, rohs Compliant: Na |3M 9546 12MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$26.6200 / $34.1000 | Buy Now |