There are no models available for this part yet.
Overview of 955-8630-9160 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9160T | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 1500V/0.05A, 5000 Vrms, SO16L-T, Automotive | |
863022BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Straight Exit Monobloc Plastic Hood for 25 Position connector | |
86303638BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 15 position connector. |
Price & Stock for 955-8630-9160 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001273223
|
Sager | Lamp Holders & Accessories | 0 |
|
Buy Now |