Part Details for 955012881 by Molex
Overview of 955012881 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 955012881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0955012881
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Through Hole 8 Terminal 1 Port Tray - Trays (Alt: 0955012881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 8233 |
|
$0.7793 / $1.0021 | Buy Now |
DISTI #
77322865
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 10118 |
|
$0.4595 / $0.7031 | Buy Now |
DISTI #
16863102
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 5210 |
|
$0.4600 / $0.5600 | Buy Now |
DISTI #
77776132
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 96 Package Multiple: 1 | Americas - 3011 |
|
$0.6692 / $0.7294 | Buy Now |
DISTI #
63441485
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2201 | Americas - 2700 |
|
$0.9078 / $1.0940 | Buy Now |
DISTI #
30585016
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 630 |
|
$0.3737 / $0.3838 | Buy Now |
DISTI #
62301989
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 173 |
|
$0.6271 | Buy Now |
DISTI #
MOL95501-2881
|
Interstate Connecting Components | RA LP TH JACK 8/8 | 1504 |
|
$0.4599 / $0.5813 | Buy Now |
DISTI #
955012881
|
Avnet Abacus | Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Through Hole 8 Terminal 1 Port Tray (Alt: 955012881) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 9 Weeks, 0 Days | Abacus - 4284 |
|
Buy Now | |
DISTI #
955012881
|
Avnet Abacus | Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Through Hole 8 Terminal 1 Port Tray (Alt: 955012881) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 955012881
955012881 CAD Models
955012881 Part Data Attributes
|
955012881
Molex
Buy Now
|
Compare Parts:
955012881
Molex
|
Samacsys Manufacturer | Molex |