-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1866
|
Newark | Modular Conn, Jack, 6P6C, 1Port, Smt, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Molex 95503-6671 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.9770 / $1.5900 | Buy Now |
DISTI #
29AC1927
|
Newark | 6/6 Jack Smt Version Rohs Compliant: Yes |Molex 95503-6671 Min Qty: 2009 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 | Buy Now |
DISTI #
0955036671
|
Avnet Americas | CONNECTOR TH RJ11 - Rail/Tube (Alt: 0955036671) RoHS: Compliant Min Qty: 4018 Package Multiple: 2009 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7160 / $0.8909 | Buy Now |
DISTI #
538-95503-6671
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT SMT 6/6 RJ11 RoHS: Compliant | 798 |
|
$0.6330 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 RCP 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 Tube RoHS: Compliant |
1883 Partner Stock |
|
$0.5700 / $0.7200 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 120 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK | 10 |
|
$1.2179 / $1.3238 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK | 96 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
95503-6671
|
TTI | Modular Connectors / Ethernet Connectors VERT SMT 6/6 RJ11 RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 41 Container: Tube |
Americas - 3321 In Stock |
|
$0.6000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95503-6671
Molex
Buy Now
Datasheet
|
Compare Parts:
95503-6671
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 19.5712 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 19.5712 N |
This table gives cross-reference parts and alternative options found for 95503-6671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95503-6671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55919-086LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 95503-6671 vs 55919-086LF |
MTC-6410SBLNF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | GTK UK Ltd | 95503-6671 vs MTC-6410SBLNF |
95003-6641 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack | Molex | 95503-6671 vs 95003-6641 |
A-2004-0-3-LP-N-R | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | 95503-6671 vs A-2004-0-3-LP-N-R |
95003-6661 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, | Molex | 95503-6671 vs 95003-6661 |
95551-7667 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 95503-6671 vs 95551-7667 |
A-2004-0-4-LP/SMT-A-R | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | ASSMANN WSW components GmbH | 95503-6671 vs A-2004-0-4-LP/SMT-A-R |
55308-521 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 95503-6671 vs 55308-521 |
95002-2663 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight Bottom Mount, Solder Terminal, Locking, Jack | Molex | 95503-6671 vs 95002-2663 |
95522-2667 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 95503-6671 vs 95522-2667 |