There are no models available for this part yet.
Overview of 9550M-C2-BKV-3850S/5 by BEVCO Ergonomic Seating
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52599-550MLF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject, low cost version |
Price & Stock for 9550M-C2-BKV-3850S/5 by BEVCO Ergonomic Seating
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10031944
|
Techni-Tool, Inc. | Bevco 9550M-C2-BKV-3850S/5 Vinyl Chair, ISO 5 Cleanroom, Medium Back, Adj. 25"-32.5", Integra Series | 0 |
|
$504.0000 | Buy Now | |
DISTI #
10031944
|
TestEquity LLC | Bevco 9550M-C2-BKV-3850S/5 Vinyl Chair, ISO 5 Cleanroom, Medium Back, Adj. 25"-32.5", Integra Series | 0 |
|
$504.0000 | Buy Now |