Part Details for 9550M-C4-BKV-3850S/5-A5 by BEVCO Ergonomic Seating
Overview of 9550M-C4-BKV-3850S/5-A5 by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52599-550MLF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject, low cost version |
Price & Stock for 9550M-C4-BKV-3850S/5-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10032029
|
Techni-Tool, Inc. | Bevco 9550M-C4-BKV-3850S/5-A5 Vinyl Chair, ISO 7 Cleanroom, , Medium Back, Adj. Arms, Adj. Height 25"-32.5", Integra Series | 0 |
|
$598.5000 | Buy Now |
DISTI #
10032029
|
TestEquity LLC | Bevco 9550M-C4-BKV-3850S/5-A5 Vinyl Chair, ISO 7 Cleanroom, , Medium Back, Adj. Arms, Adj. Height 25"-32.5", Integra Series | 0 |
|
$598.5000 | Buy Now |