Part Details for 95548-5043 by Amphenol Communications Solutions
Overview of 95548-5043 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 95548-5043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95548-5043-ND
|
DigiKey | 5043-HDR ASS'Y WITH PCB Min Qty: 1152 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5516 | Buy Now |
Part Details for 95548-5043
95548-5043 CAD Models
95548-5043 Part Data Attributes
|
95548-5043
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95548-5043
Amphenol Communications Solutions
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |
Alternate Parts for 95548-5043
This table gives cross-reference parts and alternative options found for 95548-5043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95548-5043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95548-5043LF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95548-5043 vs 95548-5043LF |