Part Details for 9560.D2WG.L 958862 by Intel Corporation
Results Overview of 9560.D2WG.L 958862 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9560.D2WG.L 958862 Information
9560.D2WG.L 958862 by Intel Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95609-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 16 Positions | |
| 95609-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 8 Positions | |
| 95609-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 14 Positions |
Price & Stock for 9560.D2WG.L 958862
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
9560.D2WG.L 958862
|
Avnet Americas | Integrated ultra Wi-Fi 1st Gen Dual Band 802.11ac with Bluetooth5.1 - Bulk (Alt: 9560.D2WG.L 958862) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |