Part Details for 95609-012LF by Amphenol Corporation
Overview of 95609-012LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95609-012LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 12 Positions | |
95609-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 8 Positions | |
95609-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 14 Positions |
Price & Stock for 95609-012LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95609-012LF
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Bag - Bag (Alt: 95609-012LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 12 Weeks, 1 Days Container: Bag | 0 |
|
$0.5417 | Buy Now |
DISTI #
649-95609-012LF
|
Mouser Electronics | Headers & Wire Housings Header, Right Angle DR, GP, 12P, .2um RoHS: Compliant | 0 |
|
$0.6780 | Order Now |