Part Details for 95615-124LF by Amphenol FCi
Overview of 95615-124LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95615-124LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG95615-124LF
|
Heilind Electronics | MINITEK HDR VER POL&, LAT | Americas - 0 in Stock |
|
$1.3845 / $1.4073 | Buy Now |
DISTI #
BRG95615-124LF
|
Interstate Connecting Components | MINITEK HDR VER POL&, LAT | 0 |
|
$1.3845 / $1.4073 | Buy Now |
Part Details for 95615-124LF
95615-124LF CAD Models
95615-124LF Part Data Attributes
|
95615-124LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95615-124LF
Amphenol FCi
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MINITEK | |
Body Breadth | 0.24 inch | |
Body Depth | 0.244 inch | |
Body Length | 1.89 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95615-124LF
This table gives cross-reference parts and alternative options found for 95615-124LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95615-124LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95615-124LF | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 24 Positions - 2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 95615-124LF vs 95615-124LF |