-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM107J-14/883 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | |
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
HA4-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3695
|
Newark | Ra T.smt Jack F.shield 8/8 Bli. Rohs Compliant: Yes |Molex 95622-4883 RoHS: Compliant Min Qty: 1848 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.6900 | Buy Now |
DISTI #
0956224883
|
Avnet Americas | RA T.SMT JACK F.SHIELD 8/8 BLI. - Tape and Reel (Alt: 0956224883) RoHS: Compliant Min Qty: 1848 Package Multiple: 924 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4546 / $2.0351 | Buy Now |
DISTI #
538-95622-4883
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD JCK R/A LOW PRO RoHS: Compliant | 0 |
|
$1.5300 / $1.5900 | Order Now |
|
Onlinecomponents.com | Modular Jack, Right Angle, Fully Shielded, SMT, 8/8, Gold (Au) RoHS: Compliant | 0 |
|
$1.5300 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95622-4883
Molex
Buy Now
Datasheet
|
Compare Parts:
95622-4883
Molex
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.512 inch | |
Body Depth | 0.823 inch | |
Body Length | 0.712 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |