Part Details for 9563-250-60 by Belden Inc
Overview of 9563-250-60 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95635-200CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel | |
95635-200CA | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel | |
51939-563LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board |
Price & Stock for 9563-250-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C4663
|
Newark | Wire And Cable |Belden 9563-250-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |