Part Details for 95649-004T by Amphenol FCi
Overview of 95649-004T by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95649-004T
95649-004T CAD Models
95649-004T Part Data Attributes:
|
95649-004T
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95649-004T
Amphenol FCi
Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95649-004T
This table gives cross-reference parts and alternative options found for 95649-004T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95649-004T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11SMD06211GSM | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 95649-004T vs SL11SMD06211GSM |
HC19061-KP7 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 95649-004T vs HC19061-KP7 |
HC1906G-KD5 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 95649-004T vs HC1906G-KD5 |
76778-608 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 95649-004T vs 76778-608 |
10072354-F01-11ULF | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 95649-004T vs 10072354-F01-11ULF |
HC1907E-KU5 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 95649-004T vs HC1907E-KU5 |
HC1907V-KE9 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 95649-004T vs HC1907V-KE9 |
HC19070-KE1 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 95649-004T vs HC19070-KE1 |
HC1907G-KL4 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 95649-004T vs HC1907G-KL4 |
SL11SMD06211S | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 95649-004T vs SL11SMD06211S |