Part Details for 95687-410HLF by Amphenol Corporation
Overview of 95687-410HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95687-410HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95687-410HLF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 95687-410HLF) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-95687-410HLF
|
Mouser Electronics | Headers & Wire Housings BergStik 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 10 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. RoHS: Compliant | 0 |
|
$0.1520 / $0.3900 | Order Now |
DISTI #
95687-410HLF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 95687-410HLF) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ |