Part Details for 956BP-1001 by TOKO Inc
Overview of 956BP-1001 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 956BP-1001
956BP-1001 CAD Models
956BP-1001 Part Data Attributes:
|
956BP-1001
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
956BP-1001
TOKO Inc
Telecom Filter, 2 Function(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Filter Type | TELECOM FILTER | |
Height | 1.8 mm | |
Length | 2.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 110 OHM Ω | |
Width | 2.2 mm |