Part Details for 957-7610 by Amphenol Corporation
Overview of 957-7610 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7610BSTZ | Analog Devices | 16-BT Bipolar Pulsar ADC, 500K | |
AD7610BSTZ-RL | Analog Devices | 16-BT Bipolar Pulsar ADC, 250K | |
AD7610BCPZ-RL | Analog Devices | 16-BT Bipolar Pulsar ADC, 500K |
Price & Stock for 957-7610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-957-7610
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Connector Kit, TxRx RJ45 Field Install RoHS: Compliant | 51 |
|
$8.9600 / $13.5900 | Buy Now |