Part Details for 957-M100-21-02 by Amphenol Corporation
Overview of 957-M100-21-02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for 957-M100-21-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
957-M100-21-02
|
Avnet Abacus | Conn SCSI PL 100 POS 2.16mm IDT RA Cable Mount 100 Terminal 1 Port Tray (Alt: 957-M100-21-02) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116735934160
|
Chip1Stop | Connector Other | 1800 |
|
$12.5000 / $16.8000 | Buy Now |