Part Details for 957210-2000-AR-PT by 3M Interconnect
Overview of 957210-2000-AR-PT by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 957210-2000-AR-PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
957210-2000-AR-PT-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 4930 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9341 | Buy Now |
DISTI #
7010386540
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 7010386540) RoHS: Compliant Min Qty: 4930 Package Multiple: 29 Container: Tube | 0 |
|
$1.8707 / $2.1146 | Buy Now |
DISTI #
517-9572102000ARPT
|
Mouser Electronics | Headers & Wire Housings 10/HDR/BX/2MM/2R/ST/ SMT/10U/RC/TUPD RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
DISTI #
MMM7010386540
|
Heilind Electronics | 7010386540 70200303702 10/HDR | Americas - 0 in Stock |
|
$2.2662 | Buy Now |
DISTI #
957210-2000-AR-PT
|
TTI | Headers & Wire Housings 10/HDR/BX/2MM/2R/ST/ SMT/10U/RC/TUPD RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 29 Container: Tube | Americas - 0 |
|
Buy Now |
Part Details for 957210-2000-AR-PT
957210-2000-AR-PT CAD Models
957210-2000-AR-PT Part Data Attributes
|
957210-2000-AR-PT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
957210-2000-AR-PT
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.217 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 957210-2000-AR-PT
This table gives cross-reference parts and alternative options found for 957210-2000-AR-PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 957210-2000-AR-PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021521-00110D4LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 957210-2000-AR-PT vs 20021521-00110D4LF |
20021521-00110T4LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 957210-2000-AR-PT vs 20021521-00110T4LF |
501-1017ER | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 957210-2000-AR-PT vs 501-1017ER |
2-5499160-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 957210-2000-AR-PT vs 2-5499160-1 |
102322-1 | 010 UNIV HDR RA 4S 30DP STD L1 | TE Connectivity | 957210-2000-AR-PT vs 102322-1 |
EHF-105-01-L-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 957210-2000-AR-PT vs EHF-105-01-L-D-RA |
20021121-10010D6LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 957210-2000-AR-PT vs 20021121-10010D6LF |
20021521-00110T1LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 957210-2000-AR-PT vs 20021521-00110T1LF |
10089980-001LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit; Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 957210-2000-AR-PT vs 10089980-001LF |
20021121-00010C5LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 957210-2000-AR-PT vs 20021121-00010C5LF |