Part Details for 957220-2000-AR-PR by 3M Interconnect
Overview of 957220-2000-AR-PR by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 957220-2000-AR-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157650CT-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7757 In Stock |
|
$2.3645 / $4.3800 | Buy Now |
DISTI #
7010315422
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 7010315422) RoHS: Compliant Min Qty: 8000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2023 / $2.4895 | Buy Now |
DISTI #
517-9572202000ARPR
|
Mouser Electronics | Headers & Wire Housings 20/HDR/BX/2MM/2R STR/SMT/10U/RC/TRPD | 0 |
|
$2.2500 | Order Now |
DISTI #
MMM7010315422
|
Heilind Electronics | 7010315422 70200303801 20/HDR/BX/2MM/2R/STR/SMT/AuFl/ | Americas - 0 in Stock |
|
$2.6679 | Buy Now |
Part Details for 957220-2000-AR-PR
957220-2000-AR-PR CAD Models
957220-2000-AR-PR Part Data Attributes
|
957220-2000-AR-PR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
957220-2000-AR-PR
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |