-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M6477-ND
|
DigiKey | CONN HEADER VERT 26POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
679 In Stock |
|
$1.9717 / $2.8000 | Buy Now |
DISTI #
7010341577
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7010341577) RoHS: Compliant Min Qty: 8000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9402 / $2.2084 | Buy Now |
DISTI #
517-957226-6002-AR
|
Mouser Electronics | Headers & Wire Housings 26P HDR STR THRUHOLE 3MM TAIL LENGTH RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
DISTI #
MMM7010341577
|
Heilind Electronics | 7010341577 70200303850 26/HDR/BX/2MM/2R/STR/PTH/3.0/A | Americas - 0 in Stock |
|
$2.4268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
957226-6002-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
957226-6002-AR
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |