Part Details for 957234-2000-AR-PT by 3M Interconnect
Overview of 957234-2000-AR-PT by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 957234-2000-AR-PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
957234-2000-AR-PT-ND
|
DigiKey | CONN HEADER SMD 34POS 2MM Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
04671913004
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 04671913004) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tube | 0 |
|
RFQ | |
DISTI #
517-9572342000ARPT
|
Mouser Electronics | Headers & Wire Housings 34/HDR/BX/2MM/2R STR/SMT/10U/RC/TUPD | 0 |
|
$2.6100 / $4.8500 | Order Now |
DISTI #
04671913004
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 04671913004) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tube | 0 |
|
RFQ |
Part Details for 957234-2000-AR-PT
957234-2000-AR-PT CAD Models
957234-2000-AR-PT Part Data Attributes:
|
957234-2000-AR-PT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
957234-2000-AR-PT
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |