Part Details for 957250-2000-AR-PT by 3M Interconnect
Overview of 957250-2000-AR-PT by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 957250-2000-AR-PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-957250-2000-AR-PT-ND
|
DigiKey | CONN HEADER SMD 50POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$11.3600 | Buy Now |
DISTI #
957250-2000-AR-PT-ND
|
DigiKey | CONN HEADER SMD 50POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0375 | Buy Now |
DISTI #
7010302129
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 7010302129) RoHS: Compliant Min Qty: 1530 Package Multiple: 9 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.7626 / $5.3836 | Buy Now |
DISTI #
517-9572502000ARPT
|
Mouser Electronics | Headers & Wire Housings 2X2 BOX HEADER 50 CNTCT TUBE W/ PAD | 0 |
|
$5.3600 | Order Now |
DISTI #
MMM7010302129
|
Heilind Electronics | 7010302129 70200303918 50/HDR/BX/2MM/2R/STR/SMT/AuFl/ | Americas - 0 in Stock |
|
$5.7694 | Buy Now |
Part Details for 957250-2000-AR-PT
957250-2000-AR-PT CAD Models
957250-2000-AR-PT Part Data Attributes
|
957250-2000-AR-PT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
957250-2000-AR-PT
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |