Part Details for 957264-5002-AR by 3M Interconnect
Overview of 957264-5002-AR by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 957264-5002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
957264-5002-AR-ND
|
DigiKey | CONN HEADER R/A 64POS 2MM Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111990090
|
Avnet Americas | Conn Shrouded Header HDR 64 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 05111990090) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-957264-5002-AR
|
Mouser Electronics | Headers & Wire Housings 64P HDR RA THRUHOLE 3MM TAIL LENGTH RoHS: Compliant | 0 |
|
$4.5000 / $7.7200 | Order Now |
Part Details for 957264-5002-AR
957264-5002-AR CAD Models
957264-5002-AR Part Data Attributes
|
957264-5002-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
957264-5002-AR
3M Interconnect
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |