Part Details for 957M-100-2101 by Amphenol Corporation
Overview of 957M-100-2101 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 957M-100-2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
957M1002101
|
Avnet Americas | Conn SCSI PL 100 POS 2.16mm IDT RA Cable Mount 100 Terminal 1 Port Tray - Boxed Product (Development Kits) (Alt: 957M1002101) RoHS: Not Compliant Min Qty: 4920 Package Multiple: 120 Container: Box | 0 |
|
RFQ | |
DISTI #
957M1002101
|
Avnet Americas | Conn SCSI PL 100 POS 2.16mm IDT RA Cable Mount 100 Terminal 1 Port Tray - Boxed Product (Development Kits) (Alt: 957M1002101) RoHS: Not Compliant Min Qty: 4920 Package Multiple: 120 Container: Box | 0 |
|
RFQ |
Part Details for 957M-100-2101
957M-100-2101 CAD Models
957M-100-2101 Part Data Attributes:
|
957M-100-2101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
957M-100-2101
Amphenol Corporation
Telecom and Datacom Connector, 100 Contact(s), Male, IDC Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLY PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 100 |
Alternate Parts for 957M-100-2101
This table gives cross-reference parts and alternative options found for 957M-100-2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 957M-100-2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
957-M100-2-1-01 | 100 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | Amphenol Corporation | 957M-100-2101 vs 957-M100-2-1-01 |