Part Details for 957M1002106 by Amphenol Corporation
Overview of 957M1002106 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 957M1002106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
957M1002106
|
Avnet Americas | Idc, R/a, 100pos, Male, Adsl, Bulk Pack - Boxed Product (Development Kits) (Alt: 957M1002106) Min Qty: 4920 Package Multiple: 120 Container: Box | 0 |
|
RFQ | |
DISTI #
523-957M1002106
|
Mouser Electronics | I/O Connectors Micro-Pierce 957 Series, IDC, 2.16mm pitch, 100 position plug, with side entry die casting hood bulk assembly, 30u" gold plating, ADSL | 0 |
|
Order Now | |
DISTI #
957M1002106-AMP
|
TME | 957M1002106 Min Qty: 4 | 2400 |
|
$12.1140 / $12.1148 | Buy Now |
DISTI #
957M1002106
|
Avnet Abacus | Idc, R/a, 100pos, Male, Adsl, Bulk Pack (Alt: 957M1002106) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116736565310
|
Chip1Stop | I/O Modules RoHS: Compliant | 2400 |
|
$8.1300 / $9.2400 | Buy Now |