Part Details for 95801-138B0 by Amphenol FCi
Overview of 95801-138B0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95801-138B0
95801-138B0 CAD Models
95801-138B0 Part Data Attributes:
|
95801-138B0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95801-138B0
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95801-138B0
This table gives cross-reference parts and alternative options found for 95801-138B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95801-138B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87173-538LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95801-138B0 vs 87173-538LF |
87264-3857 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 95801-138B0 vs 87264-3857 |
61685-338 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95801-138B0 vs 61685-338 |
61685-238 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 95801-138B0 vs 61685-238 |
86456-638 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95801-138B0 vs 86456-638 |
87173-238LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95801-138B0 vs 87173-238LF |
87173-038LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95801-138B0 vs 87173-038LF |
220F38Y6AP | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 95801-138B0 vs 220F38Y6AP |
86456-438 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 95801-138B0 vs 86456-438 |
ESQT-119-03-G-D-318 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95801-138B0 vs ESQT-119-03-G-D-318 |