Part Details for 95801-220A0 by Amphenol Communications Solutions
Overview of 95801-220A0 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95801-220A0
95801-220A0 CAD Models
95801-220A0 Part Data Attributes:
|
95801-220A0
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95801-220A0
Amphenol Communications Solutions
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95801-220A0
This table gives cross-reference parts and alternative options found for 95801-220A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95801-220A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-03-G-D-383 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95801-220A0 vs ESQT-110-03-G-D-383 |
71210-120 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95801-220A0 vs 71210-120 |
61685-420 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95801-220A0 vs 61685-420 |
ESQT-110-03-G-D-365 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95801-220A0 vs ESQT-110-03-G-D-365 |
ESQT-110-02-LM-D-450 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95801-220A0 vs ESQT-110-02-LM-D-450 |
ESQT-110-03-G-D-379 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95801-220A0 vs ESQT-110-03-G-D-379 |
86456-220 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95801-220A0 vs 86456-220 |
ESQT-110-03-MM-D-309 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95801-220A0 vs ESQT-110-03-MM-D-309 |
ESQT-110-02-G-D-735 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95801-220A0 vs ESQT-110-02-G-D-735 |
87174-620 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 95801-220A0 vs 87174-620 |