Part Details for 958CESFREQ by Corning Frequency Control Inc
Overview of 958CESFREQ by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 958CESFREQ
958CESFREQ CAD Models
958CESFREQ Part Data Attributes
|
958CESFREQ
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
958CESFREQ
Corning Frequency Control Inc
Clipped Sine Output Oscillator, 1MHz Min, 30MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 1000 Ω | |
Output Level | 1 V | |
Physical Dimension | 22.7mm x 15mm x 8.38mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |