There are no models available for this part yet.
Overview of 95A151360 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 95A151360 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T4358
|
Newark | R7 38X40Mm Reflector Rohs Compliant: Yes |Idec 95A151360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0600 / $46.5900 | Buy Now | |
DISTI #
1885-95A151360-ND
|
DigiKey | R7 38X40MM REFLECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4900 | Buy Now | |
DISTI #
199-95A151360
|
Mouser Electronics | Sensor Hardware & Accessories R7 38x40mm reflector | 0 |
|
$31.4100 / $45.9400 | Order Now | |
Onlinecomponents.com | R7 Microprism Reflector 9.7 x 19 mm with 13.8 x 23 mm Support. RoHS: Compliant | 0 |
|
$28.5100 / $37.3600 | Buy Now | ||
DISTI #
000000000005142845
|
Sager | Sensor Hardware & Accessories R7 38x40mm reflector Min Qty: 1 | 0 |
|
$49.2100 / $54.5200 | Buy Now | |
Master Electronics | R7 Microprism Reflector 9.7 x 19 mm with 13.8 x 23 mm Support. RoHS: Compliant | 0 |
|
$28.5100 / $37.3600 | Buy Now |