Part Details for 95A1D-Z28-EA0/300L by Bourns Inc
Overview of 95A1D-Z28-EA0/300L by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95A1D-Z28-EA0/300L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7130
|
Newark | Potentiometer, Guitar, 250Kohm 20%, 50Mw, Track Resistance:250Kohm, No. Of Turns:1Turns, Track Taper:Logarithmic, Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:95 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns 95A1D-Z28-EA0/300L Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8600 | Buy Now |
DISTI #
95A1D-Z28-EA0/300L-ND
|
DigiKey | POT 250K OHM 1/4W PLASTIC LOG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
123 In Stock |
|
$15.2906 / $23.8900 | Buy Now |
DISTI #
95A1D-Z28-EA0/300L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 250 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 95A1D-Z28-EA0/300L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$11.8275 / $13.4360 | Buy Now |
DISTI #
652-95A1DZ28EA0300L
|
Mouser Electronics | Potentiometers 5/8" 10% Square Single Turn RoHS: Compliant | 134 |
|
$15.1700 / $23.8900 | Buy Now |
DISTI #
70774724
|
RS | GUITAR POT - 5/8" (16MM) ST-CP | Bourns 95A1D-Z28-EA0/300L RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3100 / $23.8900 | RFQ |
|
Onlinecomponents.com | Res Conductive Polymer POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (30.1 X 15.88 X 20.96mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$11.6600 / $24.4200 | Buy Now |
|
Quest Components | 1 |
|
$13.3600 | Buy Now | |
DISTI #
95A1D-Z28-EA0/300L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 250 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 95A1D-Z28-EA0/300L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$11.8275 / $13.4360 | Buy Now |
DISTI #
95A1D-Z28-EA0/300L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 250 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 95A1D-Z28-EA0/300L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Polymer POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (30.1 X 15.88 X 20.96mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$11.6600 / $24.4200 | Buy Now |