Part Details for 95A1D-Z28-EA0/322L by Bourns Inc
Overview of 95A1D-Z28-EA0/322L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95A1D-Z28-EA0/322L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0481
|
Newark | Guitar Pot - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 95A1D-Z28-EA0/322L Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $13.8200 | Buy Now |
DISTI #
95A1D-Z28-EA0/322L-ND
|
DigiKey | POT 500K OHM 1/4W PLASTIC LINEAR Min Qty: 135 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2906 | Buy Now |
DISTI #
95A1D-Z28-EA0/322L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 95A1D-Z28-EA0/322L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$11.8275 / $13.4360 | Buy Now |
DISTI #
652-95A1DZ28EA0/322L
|
Mouser Electronics | Potentiometers Linear 500k Ohms Standard Bushing RoHS: Compliant | 67 |
|
$15.2900 / $23.8900 | Buy Now |
DISTI #
73196110
|
RS | GUITAR POT - 5/8(16MM) ST-CPTray Packaging | Bourns 95A1D-Z28-EA0/322L RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4100 / $19.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6600 / $24.4200 | Buy Now |
DISTI #
95A1D-Z28-EA0/322L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 95A1D-Z28-EA0/322L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$11.8275 / $13.4360 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6600 / $24.4200 | Buy Now |