Part Details for 95A1D-Z28-EA0/301L by Bourns Inc
Overview of 95A1D-Z28-EA0/301L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95A1D-Z28-EA0/301L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7131
|
Newark | Potentiometer, Guitar, 250Kohm 20%, 250Mw, Track Resistance:250Kohm, No. Of Turns:1Turns, Track Taper:Logarithmic, Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:95 Series, Potentiometer Mounting:Bushing Mount Rohs Compliant: Yes |Bourns 95A1D-Z28-EA0/301L Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $9.6500 | Buy Now |
DISTI #
95A1D-Z28-EA0/301L-ND
|
DigiKey | POT 250K OHM 1/4W PLASTIC LOG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
69 In Stock |
|
$9.2193 / $17.1200 | Buy Now |
DISTI #
95A1D-Z28-EA0/301L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 250 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 95A1D-Z28-EA0/301L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$8.1500 / $9.2584 | Buy Now |
DISTI #
652-95A1DZ28EA0301L
|
Mouser Electronics | Potentiometers 5/8" 10% Square Single Turn RoHS: Compliant | 167 |
|
$9.8700 / $17.1200 | Buy Now |
|
Onlinecomponents.com | Res Conductive Polymer POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.31mm (34.93 X 15.88 X 20.96mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$8.8800 / $12.9400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$11.4000 | Buy Now | |
|
Quest Components | 80 |
|
$10.9076 / $13.2660 | Buy Now | |
DISTI #
95A1D-Z28-EA0/301L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 250 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 95A1D-Z28-EA0/301L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$8.1500 / $9.2584 | Buy Now |
Part Details for 95A1D-Z28-EA0/301L
95A1D-Z28-EA0/301L CAD Models
95A1D-Z28-EA0/301L Part Data Attributes:
|
95A1D-Z28-EA0/301L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
95A1D-Z28-EA0/301L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, 6363 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 250000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for 95A1D-Z28-EA0/301L
This table gives cross-reference parts and alternative options found for 95A1D-Z28-EA0/301L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95A1D-Z28-EA0/301L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95A1D-Z28-EA0/300L | Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT | Bourns Inc | 95A1D-Z28-EA0/301L vs 95A1D-Z28-EA0/300L |
95Z1D-Z33-EA0/304L | Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT | Bourns Inc | 95A1D-Z28-EA0/301L vs 95Z1D-Z33-EA0/304L |