Part Details for 95A3-24-14-1-B-NM by TE Connectivity
Overview of 95A3-24-14-1-B-NM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95A3-24-14-1-B-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-95A3-24-14-1-B-NM-ND
|
DigiKey | TE Connectivity 95A3-24-14-1-B-N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$102.6000 / $108.6500 | Buy Now |
DISTI #
844-95A3-24-14-1-B-NM-ND
|
DigiKey | 95A3-24-14-1-B-NM Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2578 | Buy Now |
DISTI #
95A3-24-14-1-B-NM
|
Avnet Americas | Braid Trap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 24 Shell Size Right Angle - Bulk (Alt: 95A3-24-14-1-B-NM) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0042 / $101.0898 | Buy Now |
DISTI #
RYC95A3-24-14-1-B-NM
|
Heilind Electronics | 95A3-24-14-1-B-NM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65742376
|
Verical | 95A3-24-14-1-B-NM Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$96.2100 / $101.8800 | Buy Now |
DISTI #
95A3-24-14-1-B-NM
|
Avnet Americas | Braid Trap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 24 Shell Size Right Angle - Bulk (Alt: 95A3-24-14-1-B-NM) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0042 / $101.0898 | Buy Now |
DISTI #
RYC95A3-24-14-1-B-NM
|
Interstate Connecting Components | 95A3-24-14-1-B-NM | 0 |
|
Buy Now |