Part Details for 95J120E by Ohmite Mfg Co
Overview of 95J120E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95J120E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0580
|
Newark | Wirewound Resistor, 120 Ohm, 5W, 5%, Resistance:120Ohm, Product Range:90 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:495V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 95J120E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.5300 | Buy Now |
DISTI #
95J120E-ND
|
DigiKey | RES 120 OHM 5% 5W AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
DISTI #
588-95J120E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 120ohm 5% Axial RoHS: Compliant | 0 |
|
$3.0600 / $4.8800 | Order Now |
DISTI #
70023511
|
RS | Resistor, Wirewound, Res 120 Ohms, Pwr-Rtg5 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 95J120E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 366 |
|
$3.7300 / $4.9800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 120 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
475 In Stock 25 On Order |
|
$3.5800 / $3.9800 | Buy Now |
DISTI #
77584276
|
Verical | Res Wirewound 120 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2405 | Americas - 475 |
|
$4.7320 / $5.1740 | Buy Now |
DISTI #
95J120E
|
TTI | Wirewound Resistors - Through Hole 5watt 120ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.0300 / $3.2800 | Buy Now |
|
Master Electronics | Res Wirewound 120 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
475 In Stock 25 On Order |
|
$3.5800 / $3.9800 | Buy Now |
Part Details for 95J120E
95J120E CAD Models
95J120E Part Data Attributes
|
95J120E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
95J120E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 120ohm, 495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 6.7 mm | |
Package Length | 24.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 495 V |