Part Details for 95J1K0 by Ohmite Mfg Co
Overview of 95J1K0 by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95J1K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F1618
|
Newark | Wirewound Resistor, 1Kohm, 5W, 5%, Resistance:1Kohm, Product Range:90 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:495V, Resistor Technology:Ceramic, Product Diameter:6.7Mm Rohs Compliant: No |Ohmite 95J1K0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.2700 | Buy Now |
DISTI #
2485-95J1K0-ND
|
DigiKey | 5W 1K OHMS VIT MOLD 5% Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
95J1K0-ND
|
DigiKey | RES 1K OHM 5% 5W AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4214 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL |
91 In Stock |
|
$4.6800 / $5.5000 | Buy Now |
DISTI #
51668558
|
Verical | Res Wirewound 1K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1312 | Americas - 75 |
|
$6.1750 / $7.1500 | Buy Now |
|
Quest Components | Resistor, Wirewound, 1K Ohm, 495V, 5±% | 6 |
|
$7.2954 / $9.9483 | Buy Now |
DISTI #
95J1K0
|
TTI | Wirewound Resistors - Through Hole 5watt 1K 5% Axial Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 1K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL |
91 In Stock |
|
$4.6800 / $5.5000 | Buy Now |
Part Details for 95J1K0
95J1K0 CAD Models
95J1K0 Part Data Attributes
|
95J1K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
95J1K0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 1000ohm, 495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.9 mm | |
Package Length | 24.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 495 V |