Part Details for 95J25R by Ohmite Mfg Co
Overview of 95J25R by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95J25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P4705
|
Newark | 5W 25 Ohms Vit Mold 5%/Ohmite Manufacturing |Ohmite 95J25R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.4000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 25 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL |
58 In Stock |
|
$3.4300 / $5.5200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Master Electronics | Res Wirewound 25 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL |
58 In Stock |
|
$3.4300 / $5.5200 | Buy Now |
Part Details for 95J25R
95J25R CAD Models
95J25R Part Data Attributes
|
95J25R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
95J25R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 25ohm, 495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.9 mm | |
Package Length | 24.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 495 V |