Part Details for 95L1-14S-09-1-B by TE Connectivity
Overview of 95L1-14S-09-1-B by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V295L15PF8 | Renesas Electronics Corporation | 128K x 18 SuperSync FIFO, 3.3V | |
72V295L10PFG | Renesas Electronics Corporation | 128K x 18 SuperSync FIFO, 3.3V | |
72V295L10PFG8 | Renesas Electronics Corporation | 128K x 18 SuperSync FIFO, 3.3V |
Price & Stock for 95L1-14S-09-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-95L1-14S-09-1-B-ND
|
DigiKey | 95L1-14S-09-1-B Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.3806 | Buy Now |
DISTI #
95L1-14S-09-1-B
|
Avnet Americas | Backshell for Circular Connectors 14 Shell Size Straight - Bulk (Alt: 95L1-14S-09-1-B) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$203.1290 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$234.2000 | Buy Now |
DISTI #
RYC95L1-14S-09-1-B
|
Heilind Electronics | 95L1-14S-09-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$35.3900 / $73.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$230.8400 / $632.3200 | Buy Now |
DISTI #
68487430
|
Verical | 95L1-14S-09-1-B Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$284.7600 | Buy Now |
DISTI #
95L114S091B-0
|
TME | 95L1-14S-09-1-B Min Qty: 1 | 1 |
|
$288.8300 / $288.8310 | Buy Now |
DISTI #
RYC95L1-14S-09-1-B
|
Interstate Connecting Components | 95L1-14S-09-1-B | 0 |
|
Buy Now | |
DISTI #
C1S114412420261
|
Chip1Stop | Unclassified | 1 |
|
$264.0000 | Buy Now |