Part Details for 95P5SPA by FINDER SpA
Overview of 95P5SPA by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95P5SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0355
|
Newark | Relay Socket, Din Rail/Panel, 8Pin, Qc, Socket Mounting:Din Rail, Panel, Socket Terminals:Quick Connect, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:250V, Product Range:95 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Finder 95P5SPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$5.3800 / $8.5800 | Buy Now |
DISTI #
2707424
|
element14 Asia-Pacific | RELAY SOCKET, DIN RAIL/PANEL, 8PIN, QC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$7.9372 | Buy Now |
DISTI #
2707424
|
Farnell | RELAY SOCKET, DIN RAIL/PANEL, 8PIN, QC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 3 |
|
$7.5029 / $8.1542 | Buy Now |