There are no models available for this part yet.
Overview of 95X110X9 CRS1 R by CR Seals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2002BCRS1-30E-120.000000 | SiTime | 115 to 137 MHz, SOT23 Oscillator | |
LMK5C33414ARGCRS1 | Texas Instruments | Three DPLL, three APLL, four-input and 14-output network synchronizer with BAW VCO IEEE-1588 support 64-VQFN -40 to 105 | |
LMK5C33216ARGCRS1 | Texas Instruments | Three DPLL, three APLL, two-input and 16-output network synchronizer with BAW VCO IEEE-1588 support 64-VQFN -40 to 105 |
Price & Stock for 95X110X9 CRS1 R by CR Seals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73212381
|
RS | Single Lip Oil Seal, I.D. 95 mm, O.D. 110 mm, Thickness 9 mm | CR Seals (SKF) 95X110X9 CRS1 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0000 | RFQ |