There are no models available for this part yet.
Overview of 96.031.4153.1 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
PFL4514-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-153MRB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 96.031.4153.1 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N9802
|
Newark | Socket, 3Pole, 20A, 10-14Mm, Product Range:Rst Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:20A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Svhc:No Svhc (12-Jan-2017), Cable Diameter Max:14Mm, rohs Compliant: Yes |Wieland Electric 96.031.4153.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$6.4900 / $7.6200 | Buy Now | |
Onlinecomponents.com | Conn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box RoHS: Compliant |
98 In Stock 1263 Factory Stock |
|
$14.0300 / $18.5700 | Buy Now | ||
DISTI #
69234825
|
Verical | Conn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box Min Qty: 3 Package Multiple: 1 Date Code: 1751 | Americas - 95 |
|
$19.0450 / $24.1410 | Buy Now | |
Master Electronics | Conn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box RoHS: Compliant |
98 In Stock 1263 Factory Stock |
|
$14.0300 / $18.5700 | Buy Now |