Part Details for 96.041.4053.1 by Wieland Electric GmbH
Overview of 96.041.4053.1 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96.041.4053.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0079
|
Newark | Circular Connector, Receptacle, 4 Position, Cable, Product Range:Rst Classic Series, Circular Connector Shell Style:-, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:-, Contact Plating:-Rohs Compliant: Yes |Wieland Electric 96.041.4053.1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $26.1100 | Buy Now |
|
Onlinecomponents.com | Power connector, 4 pole, female, screw connection RoHS: Compliant |
25 In Stock 149 Factory Stock |
|
$17.4500 / $23.1100 | Buy Now |
|
Quest Components | 58 |
|
$10.9875 / $17.5800 | Buy Now | |
|
Master Electronics | Power connector, 4 pole, female, screw connection RoHS: Compliant |
25 In Stock 149 Factory Stock |
|
$17.4500 / $23.1100 | Buy Now |